Similar
Similar

09654667813 | |
|---|---|
DigiKey Part Number | 09654667813-ND |
Manufacturer | |
Manufacturer Product Number | 09654667813 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654667813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A141525-ND | 71,26963 € | Similar |
| 1218444-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218444-4-ND | 151,10140 € | Similar |
| DCP37P565TXLF | Amphenol CS (FCI) | 0 | DCP37P565TXLF-ND | 25,43578 € | Similar |
| M24308/24-28F | ITT Cannon, LLC | 0 | IM24308/24-28F-ND | 47,26000 € | Similar |





















