09654666817 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 79,18901 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 76,21234 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 79,18901 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 78,14937 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 65,56202 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 63,11569 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 65,56202 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 63,11569 €
Datasheet
9651627816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09654666817

DigiKey Part Number
09654666817-ND
Manufacturer
Manufacturer Product Number
09654666817
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09654666817 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes