Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09654666816 | |
|---|---|
DigiKey Part Number | 09654666816-ND |
Manufacturer | |
Manufacturer Product Number | 09654666816 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654666816 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717DC37P1AMN | Amphenol CS (Commercial Products) | 0 | L717DC37P1AMN-ND | 9,49735 € | Similar |
| L717DC37P1APN | Amphenol CS (Commercial Products) | 0 | L717DC37P1APN-ND | 10,05205 € | Similar |
| L717DC37P1ATN | Amphenol CS (Commercial Products) | 0 | L717DC37P1ATN-ND | 9,65075 € | Similar |
| L717DC37PA | Amphenol CS (Commercial Products) | 0 | L717DC37PA-ND | 8,48620 € | Similar |
| L717DC37PAM4B | Amphenol CS (Commercial Products) | 0 | L717DC37PAM4B-ND | 10,35380 € | Similar |




















