Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09654626817 | |
|---|---|
DigiKey Part Number | 09654626817-ND |
Manufacturer | |
Manufacturer Product Number | 09654626817 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654626817 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37P13A4GL00LF | Amphenol CS (FCI) | 157 | 609-6500-ND | 2,94000 € | Similar |
| D37P13A4GV00LF | Amphenol CS (FCI) | 26 | 609-5880-ND | 4,26000 € | Similar |
| D37P13A4GX00LF | Amphenol CS (FCI) | 0 | 609-5881-ND | 3,47000 € | Similar |
| D37P13A4PV00LF | Amphenol CS (FCI) | 0 | D37P13A4PV00LF-ND | 2,80822 € | Similar |
| D37P13A6GL00LF | Amphenol CS (FCI) | 0 | D37P13A6GL00LF-ND | 3,55339 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,12520 € | 556,26 € |
| Unit Price without VAT: | 11,12520 € |
|---|---|
| Unit Price with VAT: | 13,23899 € |






















