Similar
Similar
Similar

09653627815 | |
|---|---|
DigiKey Part Number | 09653627815-ND |
Manufacturer | |
Manufacturer Product Number | 09653627815 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653627815 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 774-E25-113R001 | NorComp Inc. | 35 | NOR1017-ND | 11,75000 € | Similar |
| 774-E25-113R011 | NorComp Inc. | 0 | NOR1077-ND | 9,08340 € | Similar |
| 774-E25-113R141 | NorComp Inc. | 130 | NOR1078-ND | 12,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,41150 € | 641,15 € |
| Unit Price without VAT: | 6,41150 € |
|---|---|
| Unit Price with VAT: | 7,62969 € |














