
09653225802 | |
|---|---|
DigiKey Part Number | 09653225802-ND |
Manufacturer | |
Manufacturer Product Number | 09653225802 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 6.5A |
Number of Positions | Backset Spacing 0.409" (10.40mm) |
Number of Rows 2 | Features Grounding Indents |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,18560 € | 718,56 € |
| Unit Price without VAT: | 7,18560 € |
|---|---|
| Unit Price with VAT: | 8,55086 € |











