Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09652666816 | |
|---|---|
DigiKey Part Number | 09652666816-ND |
Manufacturer | |
Manufacturer Product Number | 09652666816 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652666816 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A4GL00LF | Amphenol CS (FCI) | 912 | 609-1476-ND | 2,58000 € | Similar |
| D09P13A4GV00LF | Amphenol CS (FCI) | 1.873 | 609-1477-ND | 2,42000 € | Similar |
| D09P13A4GX00LF | Amphenol CS (FCI) | 1.544 | 609-1478-ND | 2,26000 € | Similar |
| D09P13A4PA00LF | Amphenol CS (FCI) | 2 | D09P13A4PA00LF-ND | 1,16000 € | Similar |
| D09P13A4PL00LF | Amphenol CS (FCI) | 0 | D09P13A4PL00LF-ND | 0,80589 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,37600 € | 437,60 € |
| Unit Price without VAT: | 4,37600 € |
|---|---|
| Unit Price with VAT: | 5,20744 € |

































