Similar
Similar
Similar
Similar

09652627816 | |
|---|---|
DigiKey Part Number | 1195-7816-ND |
Manufacturer | |
Manufacturer Product Number | 09652627816 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652627816 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 774-E15-113R001 | NorComp Inc. | 0 | NOR1016-ND | 8,55000 € | Similar |
| 774-E15-113R011 | NorComp Inc. | 15 | NOR1075-ND | 9,56000 € | Similar |
| 774-E15-113R141 | NorComp Inc. | 0 | NOR1076-ND | 7,72786 € | Similar |
| DAM15P743M | Amphenol CS (FCI) | 0 | DAM15P743M-ND | 19,84044 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,90430 € | 390,43 € |
| Unit Price without VAT: | 3,90430 € |
|---|---|
| Unit Price with VAT: | 4,64612 € |





























