
09652226801 | |
|---|---|
DigiKey Part Number | 09652226801-ND |
Manufacturer | |
Manufacturer Product Number | 09652226801 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652226801 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-2 | TE Connectivity Aerospace, Defense and Marine | 166 | A132192-ND | 45,27000 € | Similar |
| 1218441-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218441-2-ND | 36,49063 € | Similar |
| M24308/24-26F | ITT Cannon, LLC | 457 | IM24308/24-26F-ND | 18,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,59110 € | 359,11 € |
| Unit Price without VAT: | 3,59110 € |
|---|---|
| Unit Price with VAT: | 4,27341 € |














