Similar

09651676812 | |
|---|---|
DigiKey Part Number | 1195-09651676812-ND |
Manufacturer | |
Manufacturer Product Number | 09651676812 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651676812 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Gray |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A4GX00LF | Amphenol CS (FCI) | 2.198 | 609-1478-ND | 2,26000 € | Similar |


