Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09644007230

DigiKey Part Number
1195-2444-ND
Manufacturer
Manufacturer Product Number
09644007230
Description
CONN DSUB ADAPTER DB37F DB37M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
09644007230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Filter
Manufacturer
HARTING
Material Flammability Rating
UL94 V-0
Packaging
Bag
Includes
3 pcs - 1 Connector, 2 Jack Screws
Part Status
Obsolete
Voltage Rating
100 V
Connector Style
Connector Saver
Current Rating (Amps)
6.5 A
Convert To (Adapter End)
D-Sub, 37 Pin Female
Housing Color
Black
Convert From (Adapter End)
D-Sub, 37 Pin Male
Operating Temperature
-20°C ~ 125°C
Number of Rows
2
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.