
09644007210 | |
|---|---|
DigiKey Part Number | 1195-2442-ND |
Manufacturer | |
Manufacturer Product Number | 09644007210 |
Description | CONN DSUB ADAPTER DB37F DB37M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09644007210 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Features Filter |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Voltage Rating 100 V |
Convert To (Adapter End) D-Sub, 37 Pin Female | Current Rating (Amps) 6.5 A |
Convert From (Adapter End) D-Sub, 37 Pin Male | Housing Color Black |
Number of Rows 2 | Operating Temperature -20°C ~ 125°C |

