
09643007240 | |
|---|---|
DigiKey Part Number | 1195-2415-ND |
Manufacturer | |
Manufacturer Product Number | 09643007240 |
Description | CONN DSUB ADAPTER DB25F DB25M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09643007240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Filter | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 6.5 A | |
Housing Color | Black | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,16000 € | 73,16 € |
| 10 | 62,19000 € | 621,90 € |
| 25 | 58,29880 € | 1.457,47 € |
| 50 | 55,51900 € | 2.775,95 € |
| 100 | 52,87290 € | 5.287,29 € |
| Unit Price without VAT: | 73,16000 € |
|---|---|
| Unit Price with VAT: | 87,06040 € |

