Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09643007210

DigiKey Part Number
1195-2412-ND
Manufacturer
Manufacturer Product Number
09643007210
Description
CONN DSUB ADAPTER DB25F DB25M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
09643007210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 25 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Filter
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Voltage Rating
100 V
Current Rating (Amps)
6.5 A
Housing Color
Black
Operating Temperature
-20°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,16000 €73,16 €
1062,19000 €621,90 €
2558,29880 €1.457,47 €
5055,51900 €2.775,95 €
10052,87290 €5.287,29 €
Manufacturers Standard Package
Unit Price without VAT:73,16000 €
Unit Price with VAT:87,06040 €