Similar
Similar
Similar
Similar




09641247233 | |
|---|---|
DigiKey Part Number | 1195-7793-ND |
Manufacturer | |
Manufacturer Product Number | 09641247233 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641247233 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A4GL00LF | Amphenol CS (FCI) | 912 | 609-1476-ND | 2,60000 € | Similar |
| D09P13A4GV00LF | Amphenol CS (FCI) | 1.668 | 609-1477-ND | 2,44000 € | Similar |
| D09P13A4GX00LF | Amphenol CS (FCI) | 261 | 609-1478-ND | 2,28000 € | Similar |
| D09P13A4PA00LF | Amphenol CS (FCI) | 2 | D09P13A4PA00LF-ND | 1,17000 € | Similar |







