
09641007240 | |
|---|---|
DigiKey Part Number | 1195-2360-ND |
Manufacturer | |
Manufacturer Product Number | 09641007240 |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09641007240 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Features Filter |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Voltage Rating 100 V |
Convert To (Adapter End) D-Sub, 9 Pin Female | Current Rating (Amps) 6.5 A |
Convert From (Adapter End) D-Sub, 9 Pin Male | Housing Color Black |
Number of Rows 2 | Operating Temperature -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,88000 € | 41,88 € |
| 10 | 35,59700 € | 355,97 € |
| 25 | 33,36920 € | 834,23 € |
| 50 | 31,77760 € | 1.588,88 € |
| 100 | 30,26240 € | 3.026,24 € |
| 250 | 28,37040 € | 7.092,60 € |
| Unit Price without VAT: | 41,88000 € |
|---|---|
| Unit Price with VAT: | 49,83720 € |

