Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09641007230

DigiKey Part Number
1195-2359-ND
Manufacturer
Manufacturer Product Number
09641007230
Description
CONN DSUB ADAPTER DB9F DB9M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
09641007230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Filter
Manufacturer
HARTING
Material Flammability Rating
UL94 V-0
Packaging
Bag
Includes
3 pcs - 1 Connector, 2 Jack Screws
Part Status
Active
Voltage Rating
100 V
Connector Style
Connector Saver
Current Rating (Amps)
6.5 A
Convert To (Adapter End)
D-Sub, 9 Pin Female
Housing Color
Black
Convert From (Adapter End)
D-Sub, 9 Pin Male
Operating Temperature
-20°C ~ 125°C
Number of Rows
2
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10060,20690 €6.020,69 €
Unit Price without VAT:60,20690 €
Unit Price with VAT:71,64621 €