


09628060391 | |
|---|---|
DigiKey Part Number | 1195-3742-ND |
Manufacturer | |
Manufacturer Product Number | 09628060391 |
Description | HAN HIGH TEMP 6B LOW 1LEVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628060391 Models |
Category | Size 6B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.346" L x 1.906" W x 1.197" H (85.00mm x 48.40mm x 30.40mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 200°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,46000 € | 76,46 € |
| 10 | 64,98800 € | 649,88 € |
| 25 | 60,92280 € | 1.523,07 € |
| 50 | 58,01840 € | 2.900,92 € |
| 100 | 55,25320 € | 5.525,32 € |
| Unit Price without VAT: | 76,46000 € |
|---|---|
| Unit Price with VAT: | 90,98740 € |





