MFR Recommended

09622100305 | |
|---|---|
DigiKey Part Number | 1195-09622100305-ND |
Manufacturer | |
Manufacturer Product Number | 09622100305 |
Description | 10B EMC BULKHEAD HOUSING, SINGLE |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09622100305 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Last Time Buy | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09628102305 | HARTING | 3 | 1195-09628102305-ND | 47,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,06300 € | 3.003,15 € |
| Unit Price without VAT: | 60,06300 € |
|---|---|
| Unit Price with VAT: | 71,47497 € |


