
09620400580 | |
|---|---|
DigiKey Part Number | 09620400580-ND |
Manufacturer | |
Manufacturer Product Number | 09620400580 |
Description | CONN HOOD SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620400580 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Thread Size PG21 |
Series | Size / Dimension 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,52000 € | 133,52 € |
| Unit Price without VAT: | 133,52000 € |
|---|---|
| Unit Price with VAT: | 158,88880 € |

