
09620100542 | |
|---|---|
DigiKey Part Number | 1195-7785-ND |
Manufacturer | |
Manufacturer Product Number | 09620100542 |
Description | CONN HOOD SIDE ENTRY SZ10B PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620100542 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size PG29 |
Series | Size / Dimension 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,47000 € | 116,47 € |
| Unit Price without VAT: | 116,47000 € |
|---|---|
| Unit Price with VAT: | 138,59930 € |

















