
09620100541 | |
|---|---|
DigiKey Part Number | 1195-7784-ND |
Manufacturer | |
Manufacturer Product Number | 09620100541 |
Description | CONN HOOD SIDE ENTRY SZ10B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620100541 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size PG21 |
Series | Size / Dimension 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 € | 99,11 € |
| 10 | 84,24600 € | 842,46 € |
| 25 | 78,97640 € | 1.974,41 € |
| 50 | 75,21180 € | 3.760,59 € |
| 100 | 71,62760 € | 7.162,76 € |
| Unit Price without VAT: | 99,11000 € |
|---|---|
| Unit Price with VAT: | 117,94090 € |

















