
09620100381 | |
|---|---|
DigiKey Part Number | 09620100381-ND |
Manufacturer | |
Manufacturer Product Number | 09620100381 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620100381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | 3.661" L x 2.717" W x 1.732" H (93.00mm x 69.00mm x 44.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,02000 € | 124,02 € |
| Unit Price without VAT: | 124,02000 € |
|---|---|
| Unit Price with VAT: | 147,58380 € |

