
09620060301 | |
|---|---|
DigiKey Part Number | 1195-4927-ND |
Manufacturer | |
Manufacturer Product Number | 09620060301 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620060301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 3.150" L x 2.583" W x 1.110" H (80.00mm x 65.60mm x 28.20mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | EMC Coating | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,76000 € | 64,76 € |
| 10 | 55,04700 € | 550,47 € |
| 25 | 51,60240 € | 1.290,06 € |
| 50 | 49,14180 € | 2.457,09 € |
| 100 | 46,79930 € | 4.679,93 € |
| Unit Price without VAT: | 64,76000 € |
|---|---|
| Unit Price with VAT: | 77,06440 € |














