Hood - Coupling Connector PG11 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09620031750

DigiKey Part Number
1195-4926-ND
Manufacturer
Manufacturer Product Number
09620031750
Description
CONN HOOD CPLNG BOTTOM SZ3A PG11
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector PG11 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09620031750 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
-
Size
3A
Lock Location
Locking Clip (1) on Hood Top
Thread Size
PG11
Size / Dimension
0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,85000 €28,85 €
1024,52000 €245,20 €
3022,69100 €680,73 €
5021,88860 €1.094,43 €
10020,84460 €2.084,46 €
25019,54108 €4.885,27 €
Manufacturers Standard Package
Unit Price without VAT:28,85000 €
Unit Price with VAT:34,33150 €