



09620030304 | |
|---|---|
DigiKey Part Number | 1195-3460-ND |
Manufacturer | |
Manufacturer Product Number | 09620030304 |
Description | CONN BASE BOTTOM ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09620030304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,61000 € | 26,61 € |
| 10 | 22,61700 € | 226,17 € |
| 30 | 20,93000 € | 627,90 € |
| 50 | 20,18960 € | 1.009,48 € |
| 100 | 19,22670 € | 1.922,67 € |
| 250 | 18,02440 € | 4.506,10 € |
| Unit Price without VAT: | 26,61000 € |
|---|---|
| Unit Price with VAT: | 31,66590 € |















