Similar

Category | Outside Cable Diameter (Max) 0.807" (20.50mm) |
Manufacturer HARTING | Thread Size PG29 |
Series | Material Metal |
Packaging Bulk | Includes Compression Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.669" (17.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN162900026X | Amphenol Sine Systems Corp | 0 | VN162900026X-ND | 39,54340 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,08000 € | 62,08 € |
| 10 | 52,76900 € | 527,69 € |
| 30 | 48,83500 € | 1.465,05 € |
| 50 | 47,10800 € | 2.355,40 € |
| 100 | 44,86250 € | 4.486,25 € |
| Unit Price without VAT: | 62,08000 € |
|---|---|
| Unit Price with VAT: | 73,87520 € |



