
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.453" (11.50mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | PG21 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | Compression Nut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,81000 € | 39,81 € |
| 10 | 33,83600 € | 338,36 € |
| 30 | 31,31367 € | 939,41 € |
| 50 | 30,20600 € | 1.510,30 € |
| 100 | 28,76580 € | 2.876,58 € |
| 250 | 26,96736 € | 6.741,84 € |
| Unit Price without VAT: | 39,81000 € |
|---|---|
| Unit Price with VAT: | 47,37390 € |

