
09620005006 | |
|---|---|
DigiKey Part Number | 1195-4920-ND |
Manufacturer | |
Manufacturer Product Number | 09620005006 |
Description | CABLE GLAND 9-13MM PG16 METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09620005006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | PG16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | Compression Nut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,43000 € | 28,43 € |
| 10 | 24,16300 € | 241,63 € |
| 30 | 22,36133 € | 670,84 € |
| 50 | 21,57020 € | 1.078,51 € |
| 100 | 20,54140 € | 2.054,14 € |
| 250 | 19,25700 € | 4.814,25 € |
| Unit Price without VAT: | 28,43000 € |
|---|---|
| Unit Price with VAT: | 33,83170 € |

