09620005005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 7,38540 €
Datasheet
Cable Gland Metal PG16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09620005005

DigiKey Part Number
1195-7780-ND
Manufacturer
Manufacturer Product Number
09620005005
Description
CABLE GLAND 6.5-9.5MM PG16 METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG16 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.256" (6.50mm)
Outside Cable Diameter (Max)
0.374" (9.50mm)
Thread Size
PG16
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
Compression Nut
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,12000 €28,12 €
1023,90200 €239,02 €
3022,11967 €663,59 €
5021,33680 €1.066,84 €
10020,31930 €2.031,93 €
25019,04868 €4.762,17 €
Manufacturers Standard Package
Unit Price without VAT:28,12000 €
Unit Price with VAT:33,46280 €