Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | PG13.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | Compression Nut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,84000 € | 33,84 € |
| 10 | 28,76200 € | 287,62 € |
| 30 | 26,61733 € | 798,52 € |
| 50 | 25,67580 € | 1.283,79 € |
| 100 | 24,45140 € | 2.445,14 € |
| 250 | 22,92256 € | 5.730,64 € |
| Unit Price without VAT: | 33,84000 € |
|---|---|
| Unit Price with VAT: | 40,26960 € |


