
Category | Style Top Entry |
Manufacturer HARTING | Housing Color Black |
Series | Housing Material Polyamide (PA), Nylon |
Packaging Bulk | Operating Temperature -50°C ~ 125°C |
Part Status Active | Base Product Number |
Connector Type Base - Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |

