Male Insert Black 22 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Black 22 Position Crimp
HARTING UIC Connector Series - Powering Rail Transportation

09580223001

DigiKey Part Number
1195-09580223001-ND
Manufacturer
Manufacturer Product Number
09580223001
Description
UIC 558 22PIN MALE INSERT CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert Black 22 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09580223001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
22
Size
-
Termination Style
Crimp
Voltage Rating
60V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-50°C ~ 125°C
Color
Black
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,92000 €9,92 €
108,42900 €84,29 €
Manufacturers Standard Package
Unit Price without VAT:9,92000 €
Unit Price with VAT:11,80480 €