Male Insert Black 22 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Black 22 Position Crimp
HARTING UIC Connector Series - Powering Rail Transportation

09580221021

DigiKey Part Number
1195-09580221021-ND
Manufacturer
Manufacturer Product Number
09580221021
Description
UIC 558 22PIN PLUG KIT-MC-AG-CGM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert Black 22 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
110V
Manufacturer
HARTING
Current Rating (Amps)
10A
Series
Operating Temperature
-50°C ~ 125°C
Packaging
Bulk
Color
Black
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
22
Material Flammability Rating
UL94 V-0
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,58000 €137,58 €
Manufacturers Standard Package
Unit Price without VAT:137,58000 €
Unit Price with VAT:163,72020 €