


09580183101 | |
|---|---|
DigiKey Part Number | 1195-09580183101-ND |
Manufacturer | |
Manufacturer Product Number | 09580183101 |
Description | UIC 558 18PIN FEMALE INSERT CRIM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Black 18 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09580183101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 60V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -50°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Insert | Housing Material Polyamide (PA), Nylon |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| 10 | 16,39900 € | 163,99 € |
| 25 | 15,37160 € | 384,29 € |
| 50 | 14,63800 € | 731,90 € |
| 100 | 13,93980 € | 1.393,98 € |
| 250 | 13,06788 € | 3.266,97 € |
| 500 | 12,44498 € | 6.222,49 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |






