


09580181013 | |
|---|---|
DigiKey Part Number | 1195-09580181013-ND |
Manufacturer | |
Manufacturer Product Number | 09580181013 |
Description | UIC 558 18PIN SOCKET KIT-FC-AU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Housing Color Gray |
Manufacturer HARTING | Features Cover |
Series | Ingress Protection IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -50°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,45000 € | 308,45 € |
| Unit Price without VAT: | 308,45000 € |
|---|---|
| Unit Price with VAT: | 367,05550 € |

