


09580011440 | |
|---|---|
DigiKey Part Number | 1195-09580011440-ND |
Manufacturer | |
Manufacturer Product Number | 09580011440 |
Description | UIC 558 13PIN HOOD PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09580011440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | - | |
Thread Size | PG29 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP69/IPx9K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,54000 € | 32,54 € |
| 10 | 27,65800 € | 276,58 € |
| 25 | 25,92680 € | 648,17 € |
| 50 | 24,69000 € | 1.234,50 € |
| 100 | 23,51250 € | 2.351,25 € |
| 250 | 22,04232 € | 5.510,58 € |
| Unit Price without VAT: | 32,54000 € |
|---|---|
| Unit Price with VAT: | 38,72260 € |

