


09580010303 | |
|---|---|
DigiKey Part Number | 1195-09580010303-ND |
Manufacturer | |
Manufacturer Product Number | 09580010303 |
Description | UIC 558 22PIN BULKHEAD HOUSING ( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09580010303 Models |
Category | Housing Color Gray |
Manufacturer HARTING | Features Cover |
Series | Ingress Protection IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Connector Type Base - Panel Mount | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,02000 € | 143,02 € |
| Unit Price without VAT: | 143,02000 € |
|---|---|
| Unit Price with VAT: | 170,19380 € |


