Base - Panel Mount Connector IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
HARTING UIC Connector Series - Powering Rail Transportation

09580010301

DigiKey Part Number
1195-09580010301-ND
Manufacturer
Manufacturer Product Number
09580010301
Description
UIC 558 13PIN BULKHEAD HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09580010301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
-
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
Cover
Ingress Protection
IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-50°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,51000 €144,51 €
10122,84600 €1.228,46 €
25115,16360 €2.879,09 €
50109,67460 €5.483,73 €
Manufacturers Standard Package
Unit Price without VAT:144,51000 €
Unit Price with VAT:171,96690 €