


09575080511000 | |
|---|---|
DigiKey Part Number | 1195-7779-ND |
Manufacturer | |
Manufacturer Product Number | 09575080511000 |
Description | CONN FIBER LC PLUG DUPLX HYBRID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex, 3 Power Black |
Datasheet | Datasheet |
EDA/CAD Models | 09575080511000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex, 3 Power | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 9.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Hybrid | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Aluminum Die Cast | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,84000 € | 78,84 € |
| 10 | 67,01500 € | 670,15 € |
| 25 | 62,82240 € | 1.570,56 € |
| 50 | 59,82740 € | 2.991,37 € |
| 100 | 56,97590 € | 5.697,59 € |
| Unit Price without VAT: | 78,84000 € |
|---|---|
| Unit Price with VAT: | 93,81960 € |

