Image for 09575040511000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09575040511000

DigiKey Part Number
09575040511000-ND
Manufacturer
Manufacturer Product Number
09575040511000
Description
HAN 3A PLASTIC LC DUPLEX HYBRID
Customer Reference
Detailed Description
Fiber Optic Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
-
Connector Type
-
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
-
Fastening Type
-
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.