
09574740500000 | |
|---|---|
DigiKey Part Number | 09574740500000-ND |
Manufacturer | |
Manufacturer Product Number | 09574740500000 |
Description | CONN SFP RCPT HAN 3A |
Customer Reference | |
Detailed Description | Position SFP Receptacle Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

