
09574680501000 | |
|---|---|
DigiKey Part Number | 09574680501000-ND |
Manufacturer | |
Manufacturer Product Number | 09574680501000 |
Description | HARTING PUSHPULL V4 LC DUPLEX DE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
EDA/CAD Models | 09574680501000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Metal | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,19600 € | 441,96 € |
| Unit Price without VAT: | 44,19600 € |
|---|---|
| Unit Price with VAT: | 52,59324 € |

