
09574670005000 | |
|---|---|
DigiKey Part Number | 09574670005000-ND |
Manufacturer | |
Manufacturer Product Number | 09574670005000 |
Description | CONN FIBER LC RECEPTACLE DUPLEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector LC Duplex Black |
Datasheet | Datasheet |
EDA/CAD Models | 09574670005000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Flange | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,02000 € | 103,02 € |
| Unit Price without VAT: | 103,02000 € |
|---|---|
| Unit Price with VAT: | 122,59380 € |

