
09574110501200 | |
|---|---|
DigiKey Part Number | 09574110501200-ND |
Manufacturer | |
Manufacturer Product Number | 09574110501200 |
Description | PUSHPULL SFP XS RECEPTACLE SHORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
EDA/CAD Models | 09574110501200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Thermoplastic | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,44920 € | 322,46 € |
| Unit Price without VAT: | 6,44920 € |
|---|---|
| Unit Price with VAT: | 7,67455 € |

