
09574090501000 | |
|---|---|
DigiKey Part Number | 1195-09574090501000-ND |
Manufacturer | |
Manufacturer Product Number | 09574090501000 |
Description | HARTING PUSHPULL V4 V1.0 LC DUPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09574090501000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Metal | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,85190 € | 4.285,19 € |
| Unit Price without VAT: | 42,85190 € |
|---|---|
| Unit Price with VAT: | 50,99376 € |

