09574020500000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 71
Unit Price: 53,22000 €
Datasheet
Fiber Optic Plug Connector LC Duplex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09574020500000

DigiKey Part Number
09574020500000-ND
Manufacturer
Manufacturer Product Number
09574020500000
Description
CONN FIBER LC PLUG DUPLX
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex
Datasheet
 Datasheet
EDA/CAD Models
09574020500000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
7.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
-
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Plastic
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes