
09574000003000 | |
|---|---|
DigiKey Part Number | 09574000003000-ND |
Manufacturer | |
Manufacturer Product Number | 09574000003000 |
Description | LC DUBLEX SL ADAPTER MM GOF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 09574000003000 Models |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer HARTING | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ingress Protection IP20 |
Type Coupler | Operating Temperature -40°C ~ 70°C |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,15920 € | 1.215,92 € |
| Unit Price without VAT: | 12,15920 € |
|---|---|
| Unit Price with VAT: | 14,46945 € |

