
09572080501000 | |
|---|---|
DigiKey Part Number | 09572080501000-ND |
Manufacturer | |
Manufacturer Product Number | 09572080501000 |
Description | HAN 3A HYBRID CABLE SIDE DC USA |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Hybrid | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 3 A | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |

