
09560008485 | |
|---|---|
DigiKey Part Number | 09560008485-ND |
Manufacturer | |
Manufacturer Product Number | 09560008485 |
Description | D SUB HD FE TURNED CRIMP CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00590 € | 100,59 € |
| Unit Price without VAT: | 1,00590 € |
|---|---|
| Unit Price with VAT: | 1,19702 € |

